Parametric results for: cs2843aln8 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cs2843aln8
Select parts from the table below to compare.
Compare
Compare
CS2843ALN8
Rochester Electronics LLC
Check for Price No Active 15 V 25 V 8.2 V 1 A NO SINGLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e0 COMMERCIAL NOT SPECIFIED 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
CS2843ALN8
Cherry Semiconductor Corporation
Check for Price No Transferred 15 V 25 V 12 V 1 A NO BUCK 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e0 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CHERRY SEMICONDUCTOR CORP PLASTIC, DIP-8 unknown
CS2843ALN8
onsemi
Check for Price No Obsolete 15 V 25 V 8.2 V 1 A NO SINGLE 57 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e0 Not Qualified 85 °C -25 °C 235 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ONSEMI DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01