Parametric results for: cs06jtfur680 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cs06jtfur680
Select parts from the table below to compare.
Compare
Compare
CS06JTFUR680N
Viking Tech Corp
Check for Price Buy Yes Active 680 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 583.1 mV e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm VIKING TECH CORP compliant EAR99 8533.21.00.30
CS06JTFUR680
Viking Tech Corp
Check for Price Buy Yes Active 680 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 583.1 mV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm VIKING TECH CORP compliant EAR99 8533.21.00.30 CHIP