Parametric results for: crm2512-fx-r680elf under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crm2512fxr680elf
Select parts from the table below to compare.
Compare
Compare
CRM2512-FX-R680ELF
Bourns Inc
Check for Price Yes Active 680 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 1.349 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.1 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns