Filter Your Search
1 - 1 of 1 results
|
CRM2512-FX-51R0ELF
Bourns Inc
|
Check for Price | Yes | Active | 51 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CURRENT SENSING | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | BOURNS INC | CHIP | compliant | EAR99 |