Filter Your Search
1 - 2 of 2 results
|
CRCW25125R76FNEG
Vishay Intertechnologies
|
$0.3685 Buy | Yes | Yes | Active | 5.76 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CRCW25125R76FNEG
Vishay Dale
|
Check for Price Buy | Active | unknown |