Parametric results for: crcw12063k01fkea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: crcw12063k01fkea
Select parts from the table below to compare.
Compare
Compare
CRCW12063K01FKEA
Vishay Intertechnologies
$0.0162 Buy Yes Yes Active 3.01 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW12063K01FKEAHP
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 3.01 kΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW12063K01FKEAHP
Vishay Dale
Check for Price Buy Active unknown
CRCW12063K01FKEAC
Vishay Dale
Check for Price Buy Active unknown
CRCW12063K01FKEA
Vishay Dale
Check for Price Buy Active unknown