Parametric results for: crcw0603243rfkea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: crcw0603243rfkea
Select parts from the table below to compare.
Compare
Compare
CRCW0603243RFKEA
Vishay Intertechnologies
$0.0035 Buy Yes Yes Active 243 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0603243RFKEA
Vishay Dale
Check for Price Buy Yes Active unknown
CRCW0603243RFKEAHP
Vishay Dale
Check for Price Buy Active unknown
CRCW0603243RFKEAC
Vishay Intertechnologies
Check for Price Buy Yes Active 243 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 75 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0603243RFKEAHP
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 243 Ω 1 % 330 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay