Parametric results for: crcw0603220kjnta under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: crcw0603220kjnta
Select parts from the table below to compare.
Compare
Compare
CRCW0603220KJNTABC
Vishay Intertechnologies
$0.0092 Buy Yes Active 220 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 75 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRCW0603220KJNTA
Vishay Draloric
Check for Price Buy No Transferred 220 kΩ 5 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC compliant EAR99 CHIP, LEAD/HALOGEN FREE 8533.21.00.30
CRCW0603220KJNTA
Vishay Intertechnologies
Check for Price Buy No No Active 220 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP 8533.21.00.30 Vishay
CRCW0603220KJNTA
Vishay Dale
Check for Price Buy Active unknown