Parametric results for: cr2512-fx-1000elf under Ruthenium Oxide Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr2512fx1000elf
Select parts from the table below to compare.
Compare
Compare
CR2512-FX-1000ELF
Bourns Inc
$0.1120 Yes Yes Active 100 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.2 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns