Filter Your Search
1 - 1 of 1 results
|
CR2010-JW-561ELF
Bourns Inc
|
Check for Price Buy | Yes | Yes | Active | 560 Ω | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns |