Parametric results for: cr0805-fx-5762elf under Ruthenium Oxide Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr0805fx5762elf
Select parts from the table below to compare.
Compare
Compare
CR0805-FX-5762ELF
Bourns Inc
Check for Price Yes Yes Active 57.6 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30