Filter Your Search
1 - 1 of 1 results
|
CR0603-JW-203E
Bourns Inc
|
Check for Price Buy | No | Obsolete | 20 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR0603 | 70 °C | CR0603(J TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |