Parametric results for: cpc1117ntr under Solid State Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cpc1117ntr
Select parts from the table below to compare.
Compare
Compare
CPC1117NTR
Littelfuse Inc
$1.0612 Buy Yes Active TRANSISTOR OUTPUT SSR e3 Tin (Sn) LITTELFUSE INC compliant LITTELFUSE
CPC1117NTR
IXYS Integrated Circuits Division
Check for Price Buy Yes Yes Transferred 50 mA YES SURFACE MOUNT 150 mA 1.5 kV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, 13 INCH Matte Tin (Sn) 2.094 mm 4.089 mm IXYS INTEGRATED CIRCUITS DIVISION unknown EAR99 8541.40.95.00
CPC1117NTR
IXYS Corporation
Check for Price Buy Yes Yes Transferred 50 mA YES SURFACE MOUNT 150 mA 1.5 kV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, 13 INCH Matte Tin (Sn) 2.094 mm 4.089 mm IXYS CORP compliant EAR99 8541.40.95.00 ROHS COMPLIANT, MINIATURE, SOP-4