Filter Your Search
1 - 6 of 6 results
|
CPC1117NTR
Littelfuse Inc
|
$1.0612 Buy | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | Tin (Sn) | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
CPC1117N
Littelfuse Inc
|
$1.3086 Buy | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | TIN | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
CPC1117N
IXYS Corporation
|
$1.4884 Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS CORP | compliant | ROHS COMPLIANT, MINIATURE, SOP-4 | 8541.40.95.00 | ||||
|
CPC1117NTR
IXYS Integrated Circuits Division
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||
|
CPC1117NTR
IXYS Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS CORP | compliant | ROHS COMPLIANT, MINIATURE, SOP-4 | 8541.40.95.00 | EAR99 | |||
|
CPC1117N
IXYS Integrated Circuits Division
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |