Parametric results for: cmsz5235b under Zener Diodes

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
Manufacturer Part Number: cmsz5235b
Select parts from the table below to compare.
Compare
Compare
CMSZ5235BBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 275 mW 6.8 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 5 Ω 5 % R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMSZ5235BTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 275 mW 6.8 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 5 Ω 5 % R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CMSZ5235BTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 3 µA 275 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 750 Ω 5 V 3.4 mV/°C 5 % R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-03-29
CMSZ5235BTR
Central Semiconductor Corp
Check for Price No No Active 20 mA 250 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 SC-70 R-PDSO-G3 3 SOT323
CMSZ5235BTR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 20 mA 250 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G3 e3 1 175 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 SC-70 R-PDSO-G3 3 SOT323
CMSZ5235BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 3 µA 275 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 750 Ω 5 V 3.4 mV/°C 5 % R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-03-29
CMSZ5235BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 275 mW 6.8 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 5 Ω 5 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMSZ5235B
Central Semiconductor Corp
Check for Price No No Active 20 mA 275 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-G3 3 SUPERMINI-3
CMSZ5235BBK
Central Semiconductor Corp
Check for Price No No Active 20 mA 250 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified R-PDSO-G3 e0 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 SC-70 R-PDSO-G3 3 SOT323
CMSZ5235BTR13
Central Semiconductor Corp
Check for Price No No Active 20 mA 250 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G3 e0 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 SC-70 R-PDSO-G3 3 SOT323