Parametric results for: cmb-053-27gnn-b-j under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmb05327gnnbj
Select parts from the table below to compare.
Compare
Compare
CMB-053-27GNN-B-J
Carling Technologies
$9.7915 Yes Active 250 V 32 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO SCREW 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant
CMB-053-27GNN-B-J/05
Carling Technologies
Check for Price Yes Active 250 V 32 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A MANUAL ON/OFF 1 kA 60 °C -10 °C PANEL MOUNT 1 NO SCREW 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant