Parametric results for: clt-107-02-f-d under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
Manufacturer Part Number: clt10702fd
Select parts from the table below to compare.
Compare
Compare
CLT-107-02-F-D-BE-K-FR
Samtec Inc
$0.8873 Buy Yes Active 14 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 0.551 inch SAMTEC INC compliant
CLT-107-02-F-D-BE
Samtec Inc
$1.7132 Buy Yes Yes Active 14 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 0.551 inch SAMTEC INC compliant SAMTEC
CLT-107-02-F-D
Samtec Inc
$1.8877 Buy Yes Yes Active 14 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 0.551 inch SAMTEC INC compliant SAMTEC
CLT-107-02-F-D-A
Samtec Inc
$1.9754 Buy Yes Yes Active 14 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 0.551 inch SAMTEC INC not_compliant SAMTEC
CLT-107-02-F-D-K
Samtec Inc
$2.0820 Buy Yes Active 14 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 0.551 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT EAR99 8536.69.40.40
CLT-107-02-F-D-P
Samtec Inc
$2.2246 Buy Yes Active 14 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 0.551 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT EAR99 8536.69.40.40
CLT-107-02-F-D-BE-K
Samtec Inc
$2.2699 Buy Yes Yes Active 14 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 0.551 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT EAR99 8536.69.40.40
CLT-107-02-F-D-A-K
Samtec Inc
$2.4022 Buy Yes Yes Active 14 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO UL 94V-0 -55 °C 125 °C PEG SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 0.551 inch SAMTEC INC not_compliant SAMTEC ROHS COMPLIANT
CLT-107-02-F-D-BE-A
Samtec Inc
$2.4022 Buy Yes Yes Active 14 2 2 mm 2 10 mΩ 2 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT NO .5004 N .1668 N NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.5212 mm FLASH inch SURFACE MOUNT 0.157 inch 0.084 inch 0.551 inch SAMTEC INC not_compliant SAMTEC ROHS COMPLIANT
CLT-107-02-F-D-P-FR
Samtec Inc
$51.7604 Buy Yes Active 14 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 0.551 inch SAMTEC INC compliant