Filter Your Search
1 - 1 of 1 results
|
CLT-107-01-FM-D
Samtec Inc
|
$1.8877 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 10 mΩ | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .5004 N | .1668 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.0226 mm | 3u inch | SOLDER | 0.157 inch | 0.084 inch | 0.551 inch | 0.085 inch | SAMTEC INC | compliant | SAMTEC |