Filter Your Search
1 - 3 of 3 results
|
CLF6045T-471M-H
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 470 µH | 1.42 Ω | 20 % | YES | 100 kHz | 370 mA | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.2 mm | 5.9 mm | TDK CORP | CHIP | unknown | TDK | ||||||
|
CLF6045T-471M-D
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 470 µH | 1.704 Ω | 20 % | YES | 100 kHz | 370 mA | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.2 mm | 5.9 mm | TDK CORP | CHIP | unknown | TDK | |||||
|
CLF6045T-471M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.42 Ω | 20 % | YES | 100 kHz | 370 mA | Ferrite | 2423 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.2 mm | 5.9 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 |