Filter Your Search
1 - 4 of 4 results
![]() |
CLC949AJQ
Rochester Electronics LLC
|
Check for Price Buy | No | Obsolete | 5 V | 2 V | 1 | 0.0854 % | 12 | 20 MHz | 33 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | ||||||
|
CLC949AJQ
Comlinear Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 2 V | 1 | 0.0854 % | 12 | 20 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | BINARY | SAMPLE | 60 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | COMLINEAR CORP | unknown | 8542.39.00.01 | ||||||||||||
![]() |
CLC949AJQ
Texas Instruments
|
Check for Price Buy | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | TEXAS INSTRUMENTS INC | LCC | 44 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CLC949AJQ
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 2 V | 1 | 0.0854 % | 12 | 20 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | BINARY | SAMPLE | 60 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | unknown | 8542.39.00.01 |