Parametric results for: chp21001800j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: chp21001800j
Select parts from the table below to compare.
Compare
Compare
CHP2-1001800J7LF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND TT ELECTRONICS PLC , 3610 compliant EAR99 8533.21.00.30
CHP21001800J
TT Electronics Resistors
Check for Price Buy No Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 500 V e0 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
CHP2-100-1800-J-7-LF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C CYLINDRICAL PACKAGE TR, 7 INCH TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC , 3610 compliant
CHP2-100-1800-J-7
TT Electronics Resistors
Check for Price Buy No No Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CHP STANDARD: MIL-R-55342E, MIL-STD-202 70 °C YES 500 V e0 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00
CHP2-100-1800-J-13
TT Electronics Resistors
Check for Price Buy No No Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e0 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
CHP21001800JBLKLF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 180 Ω 5 % 2 W 3610 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C CYLINDRICAL PACKAGE BULK TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC , 3610 compliant
CHP2-1001800J13LF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C CHP YES 500 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant EAR99 8533.21.00.30
CHP21001800J13LF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 180 Ω 5 % 2 W 3610 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM CHP 25 °C YES 500 V e1 150 °C CYLINDRICAL PACKAGE TR, 13 INCH TIN SILVER COPPER WRAPAROUND INTERNATIONAL RESISTIVE CO INC , 3610 compliant
CHP2-1001800JBLKLF
TT Electronics Resistors
Check for Price Buy Yes Yes Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C CHP YES 500 V e1 150 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant EAR99 8533.21.00.30
CHP21001800JLF
TT Electronics Resistors
Check for Price Buy Yes Obsolete 180 Ω 5 % 2 W 3610 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C YES 500 V e1 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped WRAPAROUND 2.67 mm 9.32 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30