Filter Your Search
1 - 1 of 1 results
|
CGA9P4X7T2W105K250KE
TDK Corporation
|
$1.4932 Buy | Yes | Yes | Active | 1 µF | 450 V | 10 % | 2220 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-33% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |