Filter Your Search
1 - 1 of 1 results
![]() |
CGA8M1X7T2J224K200KC
TDK Corporation
|
$0.3710 | Yes | Yes | Active | 220 nF | 630 V | 10 % | 1812 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |