Parametric results for: cga6p3x7s1h106kt under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cga6p3x7s1h106kt
Select parts from the table below to compare.
Compare
Compare
CGA6P3X7S1H106KT
TDK Corporation
Check for Price Yes Yes Active 10 µF 50 V 10 % 1210 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TAPE YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm TDK CORP CHIP, ROHS COMPLIANT compliant EAR99 8532.24.00.20