Parametric results for: cga2b2c0g1h090d under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cga2b2c0g1h090d
Select parts from the table below to compare.
Compare
Compare
CGA2B2C0G1H090D050BA
TDK Corporation
$0.0225 Yes Yes Active 9 pF 50 V 5.5556 % 0402 C0G 5.5556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
CGA2B2C0G1H090DT
TDK Corporation
Check for Price Yes Active 9 pF 50 V 5.56 % 0402 C0G 5.56 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND TDK CORP CHIP compliant EAR99 8532.24.00.20
CGA2B2C0G1H090D050BD
TDK Corporation
Check for Price Yes Yes Active 9 pF 50 V 5.556 % 0402 C0G 5.556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES SILVER PALLADIUM COPPER WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
CGA2B2C0G1H090D
TDK Corporation
Check for Price Yes Obsolete 9 pF 50 V 5.5556 % 0402 C0G 5.5556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20