Filter Your Search
1 - 1 of 1 results
|
CGA1A2X7R1C331M030BA
TDK Corporation
|
Check for Price | Yes | Yes | Active | 330 pF | 16 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |