Filter Your Search
1 - 1 of 1 results
![]() |
CGA1206MLA-22841E
Bourns Inc
|
Check for Price | Yes | Yes | Active | VARISTOR | 17 V | 0.4 J | SURFACE MOUNT | YES | 22 V | e3 | AEC-Q200; IEC61000-4-2 | 125 °C | -40 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | SMT |