Filter Your Search
1 - 3 of 3 results
|
CDSOD323-T12C-DSL
Bourns Inc
|
$0.3641 Buy | Yes | Active | 28.3 V | 1 µA | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | 12 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | 2 | compliant | EAR99 | 8541.10.00.50 | Bourns | |||||||
|
CDSOD323-T12C
Bourns Inc
|
$0.4181 Buy | Yes | Yes | Active | 28.3 V | 1 µA | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | 12 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | 2 | compliant | EAR99 | 8541.10.00.50 | Bourns | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
CDSOD323-T12C-DSLQ
Bourns Inc
|
$0.4308 Buy | Yes | Active | 19 V | 3 pF | 1 nA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | LOW CAPACITANCE | 350 W | 12 V | R-PDSO-G2 | e3 | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | compliant | EAR99 | 8541.10.00.50 | Bourns |