Parametric results for: cdr01bx102bkmr under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: cdr01bx102bkmr
Select parts from the table below to compare.
Compare
Compare
CDR01BX102BKMRAP
Vishay Vitramon
Check for Price Buy Yes Yes Active 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX102BKMR
Presidio Components Inc
Check for Price Buy Active 1 nF 100 V 10 % 0805 BX 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT 1.4 mm 2.03 mm 1.27 mm PRESIDIO COMPONENTS INC , 0805 compliant EAR99
CDR01BX102BKMRAR
Vishay Vitramon
Check for Price Buy Yes Yes Active 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX102BKMRAB
Vishay Vitramon
Check for Price Buy Yes Yes Active 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX102BKMRAJ
Vishay Vitramon
Check for Price Buy Yes Yes Active 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX102BKMRAC
Vishay Vitramon
Check for Price Buy Yes Yes Active 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX102BKMRAT
Vishay Vitramon
Check for Price Buy Yes Yes Active 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX102BKMR
Kyocera AVX Components
Check for Price Buy No No Obsolete 1 nF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Palladium/Silver (Pd/Ag) WRAPAROUND 1.397 mm 2.032 mm 1.27 mm AVX CORP , 0805 compliant EAR99 8532.24.00.20