Filter Your Search
1 - 4 of 4 results
|
CDM5114CD/3
RCA
|
Check for Price Buy | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
CDM5114CD3
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
CDM5114CD/3
General Electric Solid State
|
Check for Price Buy | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
CDM5114CD3
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 2 V | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-18 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |