Filter Your Search
1 - 1 of 1 results
![]() |
CDCVF2510APWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.9 ns | 3.9 ns | 1 | YES | TSSOP | 3-STATE | CDC | PLL BASED CLOCK DRIVER | 175 MHz | STANDARD | 12 mA | 10 | 100 ps | 3.6 V | 3 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 |