Filter Your Search
1 - 1 of 1 results
![]() |
CDCVF2310PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 3.5 ns | 3.5 ns | 1 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | CDC | LOW SKEW CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 10 | 170 ps | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments |