Filter Your Search
1 - 2 of 2 results
![]() |
CDCE925PWR
Texas Instruments
|
$2.2131 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 893273 | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 12.4 | 58 | 719.2 | Programmable 2-PLL VCXO Clock Synthesizer with 2.5-V or 3.3-V LVCMOS Outputs | Texas Instruments | 2023-03-07 16:10:32 | 59.586018 | 478 | 28482.116604000003 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2025-01-21 | 100 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object],[object Object] | [object Object] | ||||
![]() |
CDCE925PWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 32 MHz | 230 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 893273 | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | 8542.39.00.00 | 12.4 | 58 | 719.2 | Clock Synthesizer / Jitter Cleaner Programmable 2-PLL VCXO Clock Synth | Texas Instruments | 2023-03-07 16:10:32 | 59.586018 | 478 | 28482.116604000003 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2025-01-21 | 100 | e | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object Object],[object Object] | YES | 7439-92-1, 7440-02-0, 1333-86-4 |