Parametric results for: cd74hct541m96e4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct541m96e4
Select parts from the table below to compare.
Compare
Compare
CD74HCT541M96E4
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 42 ns 42 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE HCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant 8542.39.00.01 Texas Instruments