Parametric results for: cd74hct4543ee4 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct4543ee4
Select parts from the table below to compare.
Compare
Compare
CD74HCT4543EE4
Texas Instruments
Check for Price Buy Yes Yes Active 5 V 120 ns 80 ns 1 7 NO DIP 50 pF HCT SEVEN SEGMENT DECODER/DRIVER CMOS LATCHED 4 mA CONFIGURABLE 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP PLASTIC, MS-001BB, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments