Parametric results for: cd74hct4020m96g4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct4020m96g4
Select parts from the table below to compare.
Compare
Compare
CD74HCT4020M96G4
Texas Instruments
Check for Price Yes Obsolete 5 V 60 ns 1 14 YES SOP 16 MHz 50 pF UP NEGATIVE EDGE HCT BINARY COUNTER CMOS OUTPUT FROM 12 STAGES AVAILABLE 16 MHz YES 4 mA ASYNCHRONOUS 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01