Parametric results for: cd74hct40105m under FIFOs

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: cd74hct40105m
Select parts from the table below to compare.
Compare
Compare
CD74HCT40105M
Texas Instruments
$0.5605 Yes Yes Active 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT40105M
Intersil Corporation
Check for Price No Obsolete 4 16X4 5 V 10 MHz OTHER FIFO 16 16 words ASYNCHRONOUS CMOS MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant EAR99 8542.32.00.71
CD74HCT40105MX
RCA
Check for Price No Obsolete 4 16X4 5 V 12 MHz OTHER FIFO 16 16 words ASYNCHRONOUS CMOS INDUSTRIAL R-PDSO-G16 e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE SOP, SOP16,.25 unknown EAR99 8542.32.00.71
CD74HCT40105MG4
Texas Instruments
Check for Price Yes Yes Obsolete 64 bit 4 16X4 5 V 2.25 µs 12 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 160 nA 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.32.00.71
CD74HCT40105M96
Texas Instruments
Check for Price Yes Yes Obsolete 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.32.00.71 Texas Instruments
CD74HCT40105M96G4
Texas Instruments
Check for Price No Yes Obsolete 64 bit 4 16X4 5 V 2.25 µs 12 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 160 nA 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.32.00.71
CD74HCT40105MTG4
Texas Instruments
Check for Price Yes Yes Obsolete 64 bit 4 16X4 5 V 2.25 µs 12 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 160 nA 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.32.00.71
CD74HCT40105M96
RCA
Check for Price No Transferred 4 16X4 5 V 12 MHz OTHER FIFO 16 16 words ASYNCHRONOUS CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL RCA SOLID STATE unknown EAR99 8542.32.00.71
CD74HCT40105M96
Harris Semiconductor
Check for Price No Transferred 64 bit 4 16X4 5 V 120 ns 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown EAR99 8542.32.00.71
CD74HCT40105MTE4
Texas Instruments
Check for Price Yes Yes Obsolete 64 bit 4 16X4 5 V 2.25 µs 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS YES PARALLEL 160 nA 5.5 V 4.5 V CMOS MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.32.00.71