Parametric results for: cd74hct151e under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: cd74hct151e
Select parts from the table below to compare.
Compare
Compare
CD74HCT151E
Texas Instruments
$0.2688 Buy Yes Yes Active 5 V 57 ns 48 ns 1 8 8 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA COMPLEMENTARY 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT151E
RCA
Check for Price Buy No Transferred 5 V 57 ns 1 8 NO DIP 50 pF MULTIPLEXER CMOS 4 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-16 unknown 8542.39.00.01
CD74HCT151E
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01
CD74HCT151EN
Thomson Consumer Electronics
Check for Price Buy Obsolete THOMSON CONSUMER ELECTRONICS , unknown 8542.39.00.01
CD74HCT151EE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 57 ns 57 ns 1 8 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
CD74HCT151E
Harris Semiconductor
Check for Price Buy No Transferred 5 V 54 ns 57 ns 1 8 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
CD74HCT151E
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HCT151E
Intersil Corporation
Check for Price Buy No Obsolete 5 V 57 ns 1 8 NO DIP 50 pF MULTIPLEXER CMOS 4 mA MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP-16 not_compliant 8542.39.00.01
CD74HCT151EX
RCA
Check for Price Buy No Transferred 5 V 57 ns 1 8 NO DIP 50 pF MULTIPLEXER CMOS 4 mA MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP16,.3 unknown 8542.39.00.01
CD74HCT151EX
Harris Semiconductor
Check for Price Buy No Obsolete 5 V 230 ns 57 ns 1 8 1 NO DIP 50 pF HCT MULTIPLEXER CMOS 4 mA COMPLEMENTARY 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown 8542.39.00.01