Filter Your Search
1 - 7 of 7 results
![]() |
CD74HCT08M96
Texas Instruments
|
$0.1494 Buy | Yes | Yes | Active | 5 V | 38 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT08M96
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 38 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HCT08M96E4
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 5 V | 38 ns | 4 | 2 | YES | SOP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HCT08M96
RCA
|
Check for Price Buy | No | Transferred | 5 V | 38 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 4 mA | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HCT08M96
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 5 V | 38 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
CD74HCT08M96E4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | Texas Instruments | ||||
![]() |
CD74HCT08M96G4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5 V | 38 ns | 38 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments |