Parametric results for: cd74hct02me4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct02me4
Select parts from the table below to compare.
Compare
Compare
CD74HCT02ME4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 32 ns 32 ns 4 2 YES SOP 50 pF NO HCT NOR GATE CMOS 4 mA 40 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments