Filter Your Search
1 - 6 of 6 results
![]() |
CD74HC4067M96
Texas Instruments
|
$0.3302 | Yes | Yes | Active | 4.5 V | YES | 89 MHz | 240 Ω | 10 Ω | 450 ns | 435 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 16 | 75 dB | COMMON OUTPUT | 50 mA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
CD74HC4067M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 89 MHz | 180 Ω | 10 Ω | 60 ns | 58 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 75 dB | COMMON OUTPUT | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | 8542.39.00.01 | Texas Instruments | PLASTIC, SOIC-24 | |||
|
CD74HC4067M96
RCA
|
Check for Price | No | Transferred | YES | 225 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
CD74HC4067M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 89 MHz | 180 Ω | 10 Ω | 60 ns | 58 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 1 | 1 | 75 dB | COMMON OUTPUT | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOP, SOP24,.4 | ||
|
CD74HC4067M96
Harris Semiconductor
|
Check for Price | No | Transferred | 6 V | YES | 270 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC4067M96
Intersil Corporation
|
Check for Price | No | Obsolete | YES | 270 Ω | 60 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 |