Parametric results for: cd74hc4066mte4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc4066mte4
Select parts from the table below to compare.
Compare
Compare
CD74HC4066MTE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V YES 95 Ω 1 Ω 30 ns 45 ns SPST CMOS NO 1 4 72 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 Texas Instruments