Parametric results for: cd74hc4052e under Multiplexers or Switches

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cd74hc4052e
Select parts from the table below to compare.
Compare
Compare
CD74HC4052E
Texas Instruments
$0.3796 Yes Yes Not Recommended 4.5 V NO 200 MHz 270 Ω 10 Ω 490 ns 375 ns SINGLE-ENDED MULTIPLEXER CMOS 6 V 2 1 65 dB COMMON OUTPUT 10 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC4052EN
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.39.00.01 ,
CD74HC4052E
Intersil Corporation
Check for Price No Obsolete NO 270 Ω 65 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 320 µA BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 DIP-16
CD74HC4052E
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8542.39.00.01
CD74HC4052E
RCA
Check for Price No Transferred NO 225 Ω 325 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown 8542.39.00.01 DIP-16
CD74HC4052EX
Harris Semiconductor
Check for Price No Obsolete 6 V NO 270 Ω 65 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 160 µA BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP, DIP16,.3
CD74HC4052EX
Intersil Corporation
Check for Price No Obsolete NO 270 Ω 65 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 320 µA BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01 DIP, DIP16,.3
CD74HC4052E
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer 5 V NO 180 Ω 10 Ω 325 ns 250 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 65 dB MILITARY R-PDIP-T16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 DIP-16
CD74HC4052E
Harris Semiconductor
Check for Price No Transferred 5 V NO 180 Ω 10 Ω 325 ns 250 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 65 dB 320 µA BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e0 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01 DIP-16
CD74HC4052EE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V NO -4.5 V 130 Ω 5 Ω 46 ns 38 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY -6 V 4 1 65 dB 320 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 16 compliant 8542.39.00.01 Texas Instruments DIP-16