Filter Your Search
1 - 10 of 11 results
![]() |
CD74HC4016E
Texas Instruments
|
$0.5615 | Yes | Yes | Not Recommended | 4.5 V | NO | 200 MHz | 320 Ω | 10 Ω | 38 ns | 29 ns | 25 mA | SPST | CMOS | 6 V | NO | 4 | 4 | 62 dB | SEPARATE OUTPUT | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC4016E
Intersil Corporation
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4016E
Rochester Electronics LLC
|
Check for Price | Active | 2 V | NO | 320 Ω | 10 Ω | 190 ns | 145 ns | SPST | CMOS | 1 | 4 | 10 V | 2 V | MILITARY | R-PDIP-T14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||
|
CD74HC4016E
Harris Semiconductor
|
Check for Price | No | Transferred | 2 V | NO | 320 Ω | 10 Ω | 190 ns | 145 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
CD74HC4016EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | 320 Ω | 10 Ω | 38 ns | 29 ns | SPST | CMOS | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC4016EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4016E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC4016E
RCA
|
Check for Price | No | Transferred | NO | 400 Ω | 38 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HC4016EX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 480 Ω | 38 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HC4016EX
RCA
|
Check for Price | No | Transferred | NO | 400 Ω | 38 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |