Parametric results for: cd74hc377e under FF/Latches

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cd74hc377e
Select parts from the table below to compare.
Compare
Compare
CD74HC377E
Texas Instruments
$0.3209 Yes Yes Active 5 V 265 ns 53 ns 8 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS WITH HOLD MODE 29 MHz 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC377EX
Intersil Corporation
Check for Price No Obsolete 5 V 220 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 4 mA TRUE 6 V 2 V MILITARY R-PDIP-T20 e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 25.895 mm INTERSIL CORP DIP, DIP20,.3 not_compliant 8542.39.00.01
CD74HC377EE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 265 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS WITH HOLD MODE 23 MHz 4 mA TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
CD74HC377EX
RCA
Check for Price No Transferred 8 NO DIP 25 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP20,.3 unknown 8542.39.00.01
CD74HC377E
Harris Semiconductor
Check for Price No Transferred 5 V 220 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS WITH HOLD MODE 60 MHz 4 mA TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-20 unknown 8542.39.00.01
CD74HC377E
Thomson Consumer Electronics
Check for Price No Obsolete 8 NO DIP 25 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP-20 unknown 8542.39.00.01
CD74HC377E
Rochester Electronics LLC
Check for Price Active 5 V 220 ns 1 8 NO POSITIVE EDGE HC/UH D FLIP-FLOP CMOS WITH HOLD MODE 60 MHz TRUE 6 V 2 V MILITARY R-PDIP-T20 COMMERCIAL 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS INC , unknown
CD74HC377E
Intersil Corporation
Check for Price No Obsolete 5 V 220 ns 1 8 NO DIP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 4 mA TRUE 6 V 2 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 25.895 mm INTERSIL CORP DIP-20 not_compliant 8542.39.00.01
CD74HC377E
RCA
Check for Price No Transferred 8 NO DIP 25 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-20 unknown 8542.39.00.01
CD74HC377E
General Electric Solid State
Check for Price No Transferred 8 NO DIP 25 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP-20 unknown 8542.39.00.01