Parametric results for: cd74hc368m96e4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc368m96e4
Select parts from the table below to compare.
Compare
Compare
CD74HC368M96E4
Texas Instruments
Check for Price Buy No Yes Obsolete 4.5 V 160 ns 32 ns 2 4 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments