Filter Your Search
1 - 10 of 12 results
![]() |
CD74HC259E
Texas Instruments
|
$0.4273 Buy | Yes | Yes | Active | 4.5 V | 255 ns | 28 ns | 8 | 8 | NO | DIP | 50 pF | NO | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HC259EX
RCA
|
Check for Price Buy | No | Transferred | 46 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
CD74HC259E
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 4.5 V | 255 ns | 1 | 1 | NO | DIP | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
CD74HC259E
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 215 ns | 56 ns | 1 | 8 | NO | DIP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
CD74HC259EX
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 230 ns | 56 ns | 1 | 8 | NO | DIP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CD74HC259EN
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | D LATCH | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC259E
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC259EX
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 56 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
![]() |
CD74HC259EE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 4.5 V | 255 ns | 56 ns | 1 | 8 | NO | DIP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
CD74HC259E
General Electric Solid State
|
Check for Price Buy | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 |