Filter Your Search
1 - 10 of 13 results
![]() |
CD74HC253E
Texas Instruments
|
$0.3050 | Yes | Active | 4.5 V | 265 ns | 35 ns | 2 | 4 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC253E
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 220 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD74HC253E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 44 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HC253EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HC253E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 220 ns | 53 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
CD74HC253E
General Electric Solid State
|
Check for Price | No | Transferred | 44 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HC253EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 220 ns | 53 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD74HC253EE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 265 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74HC253E
RCA
|
Check for Price | No | Transferred | 44 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 6 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
CD74HC253EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 265 ns | 53 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 6 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |