Parametric results for: cd74hc238pwe4 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hc238pwe4
Select parts from the table below to compare.
Compare
Compare
CD74HC238PWE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 V 225 ns 45 ns 1 YES TSSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS STANDARD 4 mA TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01