Parametric results for: cd74hc112nsr under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: cd74hc112nsr
Select parts from the table below to compare.
Compare
Compare
CD74HC112NSR
Texas Instruments
$0.2706 Yes Yes Active 4.5 V 265 ns 53 ns 2 2 YES SOP 4 MHz 15 pF NO NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 24 MHz 6 mA COMPLEMENTARY 40 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC112NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 265 ns 2 2 YES SOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 23 MHz 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC TSSOP 16 unknown 8542.39.00.01 SOP, SOP16,.3
CD74HC112NSR96
Texas Instruments
Check for Price Obsolete 2 YES SOP 20 MHz 50 pF NEGATIVE EDGE J-K FLIP-FLOP CMOS 4 mA MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC unknown 8542.39.00.01 SOP, SOP16,.3
CD74HC112NSRE4
Rochester Electronics LLC
Check for Price Active 4.5 V 265 ns 2 2 YES SOP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 23 MHz COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 SOP,
CD74HC112NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V 265 ns 2 2 YES SOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 23 MHz 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 unknown 8542.39.00.01 SOP, SOP16,.3